36832MF125

Essentra
144-36832MF125
36832MF125

制造商:

说明:
支架与垫片 Male Female Threaded Standoff, #8-32, 1-1/4 Spacer

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Essentra
产品种类: 支架与垫片
RoHS:  
Standoffs
Hex
#8-32
31.75 mm
Nylon
6.35 mm
Male / Female
商标: Essentra
颜色: Natural
产品类型: Standoffs, Spacers & Supports
系列: 36MF
工厂包装数量: 1000
子类别: Hardware
零件号别名: 561-MF832-125
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

36F CBMFTS NTS Hexagonal Standoffs & Spacers

Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers feature a broad portfolio of male-to-female threaded standoffs for PCB organization. The standoffs are constructed of UL94 V-2 Nylon 6/6 material, which is a lightweight alternative to metal standoffs. The nylon material is heat-, corrosion-, and abrasion-resistant with quick installation. The 36F, CBMFTS, and NTS series offer a hexagonal spacer design with double-sided adhesive tape for secure locking. The Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers operate within a -40°C to +85°C temperature range. Typical applications include consumer electronics, office machinery, data appliances, electrical cabinets, and automotive industries.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.0002 ¥4.00
¥3.1753 ¥31.75
¥2.7572 ¥275.72
¥2.6103 ¥1,305.15
¥2.599 ¥2,599.00
¥2.5877 ¥5,175.40
¥2.4973 ¥24,973.00
¥2.4182 ¥60,455.00
50,000 报价