50M040070K035

Essentra
144-50M040070K035
50M040070K035

制造商:

说明:
螺丝和紧固件 Hex Slotted Screw, M4 X .7 Thread, 35mm Lg

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Essentra
产品种类: 螺丝和紧固件
RoHS:  
Screws
Hex Slotted
M4
35 mm
Nylon
Slotted Hex
商标: Essentra
产品类型: Screws & Fasteners
系列: 50K
工厂包装数量: 500
子类别: Hardware
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

50K Series Metric Hex Slotted Screws

Essentra Components 50K Series Metric Hex Slotted Screws feature UL 94V-2 nylon 6/6 construction and are ideal for difficult-to-reach or awkwardly located sockets. These screws are designed to mate with machine threads and help secure components to assemblies, and their slim head and hexagonal shape make them suitable for various spaces. The screws are available with or without a flange at the base of the screw head. Essentra Components 50K Series Metric Hex Slotted Screws are lightweight and offer a vibration-, chemical-, electrical-, and corrosion-resistant design.

库存量: 708

库存:
708 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.0001 ¥2.00
¥1.6498 ¥16.50
¥1.4464 ¥36.16
¥1.3334 ¥133.34
¥0.97293 ¥972.93
¥0.85089 ¥2,127.23
¥0.8249 ¥4,124.50