50M060100G035

Essentra
144-50M060100G035
50M060100G035

制造商:

说明:
螺丝和紧固件 Fillister Phillips Screw, M6 X 1 Thread, 35mm Lg

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Essentra
产品种类: 螺丝和紧固件
RoHS:  
Screws
Screw
M6 x 1.0
35 mm
Nylon
Phillips Fillister
商标: Essentra
外径: 12 mm
产品类型: Screws & Fasteners
系列: 50G
工厂包装数量: 500
子类别: Hardware
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
3926908500
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

50G Metric Phillips Fillister Head Screws

Essentra Components 50G Metric Phillips Fillister Head Screws are designed for use with a tapped or threaded insert hole. The fillister head prevents the screw from being overtightened. These lightweight screws are made from UL 94V-2 nylon 6/6 material in a black or natural color. Essentra Components 50G Metric Phillips Fillister Head Screws are designed to resist chemicals, vibration, electrical, and corrosion. The plastic screws are unaffected by oils or detergents, making them ideal for harsh environments. Typical applications include automotive components, electrical enclosures, and consumer products.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.9097 ¥1.91
¥1.7289 ¥17.29
¥1.469 ¥36.73
¥1.3673 ¥136.73
¥1.2543 ¥313.58
¥1.1865 ¥593.25
¥1.10401 ¥1,104.01
¥1.00683 ¥2,517.08
¥0.95485 ¥4,774.25