CBMFTS140A

Essentra
144-CBMFTS140A
CBMFTS140A

制造商:

说明:
支架与垫片 CB MALE/FEMALE THRDED STANDOFF:NYL NATURAL, 6-32 UNC THREAD L.433"

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Essentra
产品种类: 支架与垫片
RoHS:  
Standoffs
Hex
#4-40
11 mm
Nylon
6.3 mm
Male / Female
商标: Essentra
颜色: Natural
产品类型: Standoffs, Spacers & Supports
系列: CBMFTS
工厂包装数量: 1000
子类别: Hardware
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

36F CBMFTS NTS Hexagonal Standoffs & Spacers

Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers feature a broad portfolio of male-to-female threaded standoffs for PCB organization. The standoffs are constructed of UL94 V-2 Nylon 6/6 material, which is a lightweight alternative to metal standoffs. The nylon material is heat-, corrosion-, and abrasion-resistant with quick installation. The 36F, CBMFTS, and NTS series offer a hexagonal spacer design with double-sided adhesive tape for secure locking. The Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers operate within a -40°C to +85°C temperature range. Typical applications include consumer electronics, office machinery, data appliances, electrical cabinets, and automotive industries.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.8535 ¥7.85
¥4.9268 ¥49.27
¥4.8816 ¥488.16
¥4.2149 ¥2,107.45
¥4.068 ¥4,068.00
¥3.9437 ¥7,887.40
¥3.8872 ¥19,436.00
¥3.842 ¥38,420.00
¥3.8307 ¥95,767.50