LP2-115-0188

Essentra
144-LP2-115-0188
LP2-115-0188

制造商:

说明:
LED 光导管 PC LIGHT PIPE; 0.115 DIA X 1200 L

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Essentra
产品种类: LED 光导管
RoHS:  
Rigid Light Pipes with LEDs
Clear
SMD/SMT
Vertical
3.0988 mm x 0.762 mm
Dome
4.8 mm
Polycarbonate (PC)
LP - Light Pipes
商标: Essentra
尺寸: 3.0988 mm x 4.8 mm
产品类型: LED Light Pipes
工厂包装数量: 1000
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LP Series LED Light Pipes

Essentra Components LP Series LED Light Pipes are designed to channel light efficiently from surface-mount LEDs to external display points, ensuring clear visibility and enhanced design flexibility. These pipes are UL 94V-0 rated clear polycarbonate and are available with domed or flat lenses to suit both aesthetic and functional requirements. The LED light pipes provide Electrostatic Discharge (ESD) protection by isolating LEDs from direct user contact. With both top and bottom entry configurations, these light pipes give the user complete flexibility to optimize design, form, and functionality. Optimizing a compact control panel or designing a powerful interface, these pipes deliver light precisely where it's needed brightly and effortlessly. These light pipes are ideal for backlight displays, car displays, consumer electronics, white goods, medical devices, testing and measurement instruments, industrial automation equipment, and drones.

库存量: 978

库存:
978 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.0398 ¥5.04
¥3.4691 ¥34.69
¥2.4973 ¥249.73
¥2.0566 ¥1,028.30
¥1.8984 ¥1,898.40
¥1.7854 ¥3,570.80
¥1.6724 ¥8,362.00
¥1.5594 ¥15,594.00
¥1.4803 ¥37,007.50