MDLSP1-09M-01

Essentra
144-MDLSP1-09M-01
MDLSP1-09M-01

制造商:

说明:
支架与垫片 CB Spt,Dual Lck,Natural,9MM Spc

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Essentra
产品种类: 支架与垫片
RoHS:  
Supports
PCB Support
9 mm
Nylon
4.6 mm
商标: Essentra
颜色: Natural
安装孔大小: 2.5 mm
产品类型: Standoffs, Spacers & Supports
工厂包装数量: 1000
子类别: Hardware
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Snap Lock Supports

Essentra Components Snap Lock Supports are designed to space printed circuit boards (PCBs) to an exact height and are easily installed by hand. These components assist with the support, spacing, locking, and guiding of the PCB within electronic applications. These supports eliminate the need for screws and nuts while providing electrical insulation. Essentra Snap Lock Supports are available in numerous diameters and panel sizes. The supports can be installed manually and do not require automated assembly equipment.

库存量: 960

库存:
960 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.6386 ¥3.64
¥2.7459 ¥27.46
¥2.4521 ¥245.21
¥2.3278 ¥1,163.90
¥2.1809 ¥2,180.90
¥2.034 ¥4,068.00
¥1.9662 ¥19,662.00
¥1.8984 ¥47,460.00
¥1.8645 ¥93,225.00