THQ5100752

Evans
84-THQ5100752
THQ5100752

制造商:

说明:
钽电容器 - 液态 7500uF 20% 100V -55degC ~ 125degC 1.400" Dia

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Evans Group
产品种类: 钽电容器 - 液态
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
7.5 mF
100 VDC
Radial
1.4 in
40 mOhms
0.765 in
- 55 C
+ 85 C
THQ
Bulk
商标: Evans
产品: Hybrid Capacitors
产品类型: Tantalum Capacitors
工厂包装数量: 1
子类别: Capacitors
商标名: Quantic Evans
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

THQ Hybrid Capacitors

Evans THQ Hybrid Capacitors come in a 1.4" round case with five height options ranging from 0.312" to 0.765". The capacitor construction features sintered tantalum anodes and ruthenium oxide-coated cathodes in aqueous electrolyte with additives. The components are hermetically sealed in a welded tantalum case with a glass-to-metal anode terminal seal. The THQ series offers a capacitance range of 1100μF to 200,000μF, a rated voltage range of 10VDC to 125VDC, and a lifetime of more than 2000 hours. The capacitors comply with RoHS 9/10 requirements, ANSI J-STD-002 solderability testing, and ECCN EAR99 export classification standards. Typical applications for Evans THQ Hybrid Capacitors include military, space, industrial, and energy.

供货情况

库存: