THQM2050152

Evans
84-THQM2050152
THQM2050152

制造商:

说明:
钽电容器 - 液态 1500uF 20% 50V -55degC ~ 125degC 0.680" L x 0.660" W

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Evans Group
产品种类: 钽电容器 - 液态
1.5 mF
50 VDC
Radial
0.6 in
250 mOhms
0.45 in
- 55 C
+ 125 C
THQM2
Bulk
商标: Evans
产品类型: Tantalum Capacitors
工厂包装数量: 1
子类别: Capacitors
商标名: Quantic Evans
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

THQA2/M2 Hybrid Capacitors

Evans THQA2/M2 Hybrid Capacitors are available in two varieties: the THQA2 series with a 0.6" round diameter case and the THQM2 series, which packages a THQA2 capacitor in a four-pin DAP-mount case. Both types feature sintered tantalum anodes and ruthenium oxide-coated cathodes operating in aqueous electrolyte with additives. The components are hermetically sealed in a welded tantalum case with a glass-to-metal anode terminal seal. These capacitors offer a rated voltage range of 10VDC to 125VDC, a capacitance range of 215μF to 10,000μF, and a lifetime of more than 2000 hours. The THQA2/M2 series has an unlimited shelf life and is RoHS 5/6 compliant to EU RoHS Directive 2011/65/EU. Suitable applications for Evans THQA2/M2 Hybrid Capacitors include energy, industrial, space, and military.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
3
预期 2026/12/29
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,568.3188 ¥4,568.32
¥4,230.8895 ¥42,308.90