EXPI4M960GB

Exascend
245-EXPI4M960GB
EXPI4M960GB

制造商:

说明:
固态硬盘 - SSD Exascend / Industry / NAND Flash / SSD / Industrial / PI4 / PCIe Gen4x4 / M.2 2280 / Standard(Streaming) / 960GB / 3D TLC / I-temp.(-40-85)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Exascend
产品种类: 固态硬盘 - SSD
发货限制:
 Mouser 目前在您所在地区不销售该产品。
PI4
960 GB
M.2 SSDs
M.2 2280
3D TLC
PCIe
1800 MB/s
3200 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.5 mm
商标: Exascend
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8523802000
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EXPI4 Solid State Drives (SSD)

Exascend EXPI4 Solid State Drives provide ultimate performance and ultra-high reliability over the traditional hard disk drive. These solid-state drives achieve up to 3,500MB/s for sequential read, 2,600MB/s for sequential write, and 450,000 IOPS for steady-state random write. The PI4 solid-state drives consist solely of semiconductor devices and it does not contain any mechanical part such as a platter (disk), or motor. These solid-state drives use a single-chip flash conPI4 solid-state drive controller to manage multiple NAND flash memory modules. The PI4 solid-state drives support U.2, E1.S, and M.2 form factors, integrating high-speed PCIe gen 4x4 interface with third-generation 3D TLC NAND flash memory technology. These solid-state drives feature high I/O and throughput performance, high stability, reliability, temperature monitoring, and intelligent management.

供货情况

库存: