455-00001

Ezurio
814-455-00001
455-00001

制造商:

说明:
蓝牙开发工具 - 802.15.1 Development Kit for 451-00001 BL654 Module (Nordic nRF52840) Integrated Antenna

产品属性 属性值 选择属性
Ezurio
产品种类: 蓝牙开发工具 - 802.15.1
RoHS:  
Development Kits
BL654, 451-00001, 451-00002, 451-00001C, 451-00002C, 451-00003, 451-00004
2.44 GHz
1.7 V to 3.6 V
Bluetooth LE
天线连接器类型: Integrated
商标: Ezurio
用于: BL654, nRF52840, 451-00001, 451-00002, 451-00001C, 451-00002C, 451-00003, 451-00004
接口类型: Serial
封装: Bulk
产品类型: Bluetooth Development Tools
系列: BL654
工厂包装数量: 1
子类别: Development Tools
商标名: BL654
单位重量: 250 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BL654 Development Kits

Ezurio BL654 Development Kits offer rapid wireless connectivity prototyping and provide multiple options for BLUETOOTH® Low Energy (BLE) plus Near Field Communication (NFC) application development. The development kits are designed to support the development of applications and software for the BL654 series of BLE modules. These modules feature Ezurio's innovative event-driven programming language – smartBASIC, or can be used with the Nordic SDK for C development.

ProFLEX01-R2 & SiFLEX02-HP Transceiver Modules

Laird Connectivity ProFLEX01-R2 & SiFLEX02-HP Transceiver Modules each consist of a high performance 2.4GHz or 900MHz IEEE 802.15.4 radio and microcontroller in a cost effective, pre-certified footprint. The ProFLEX01-R2 modules feature the 2.4GHz CC2520 & CC2591 radio and the MSP430F5437A microcontroller, and the SiFLEX02-HP modules feature the 900MHz AT86RF212 & RF amplifier circuit radio and the ATXMEGA256A3 microcontroller. SiFLEX02-HP comes preloaded with the Laird host serial interface running on top of the Atmel 802.15.4 MAC. ProFLEX01-R2 comes preloaded with the TI MAC-Stack that can be used with the Laird host serial interface. Full debug and programming capabilities are included to develop custom applications. Easily load the ZigBee stack or 802.15.4 MAC onto the module to create new networks.

库存量: 12

库存:
12 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥626.1556 ¥626.16