BTM443

Ezurio
239-BTM443
BTM443

制造商:

说明:
蓝牙模块 - 802.15.1 Bluetooth Enhanced AT Data Module, Internal Antenna Development Kit

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ezurio
产品种类: 蓝牙模块 - 802.15.1
RoHS:  
BTM44x
Bluetooth 2.1 + EDR
Class 2
UART
4 dBm
2.1 Mb/s,kb/s,Mb/s
- 84 dBm
2.44 GHz
3 V
3.3 V
- 30 C
+ 85 C
Tray
天线: Integrated
天线连接器类型: Integrated
商标: Ezurio
频率范围: 2.402 GHz to 2.48 GHz
高度: 3.4 mm
长度: 22 mm
湿度敏感性: Yes
安装风格: SMD/SMT
工作电源电压: 3 V to 3.3 V
产品类型: Bluetooth Modules
协议 - 蓝牙、BLE - 802.15.1: Bluetooth
协议 - Sub GHz: ISM
灵敏度: - 84 dBm
工厂包装数量: 50
子类别: Wireless & RF Modules
宽度: 12.5 mm
零件号别名: BTM443-03
单位重量: 3 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BTM431/443 BLUETOOTH® AT Data Modules

Ezurio BTM431/443 BLUETOOTH® AT Data Modules meet the needs of developers who wish to add robust, short-range BLUETOOTH data connectivity to their products. They are based on the market-leading Cambridge Silicon Radio BC04 chipset, providing exceptionally low power consumption with outstanding range. With a small footprint of 12.5 x 18mm and best-of-class, low-power operation, these modules are the ideal choice for applications where designers need both performance and minimum size. For maximum flexibility in systems integration, the modules are designed to support a separate power supply for I/O. To aid product development and integration, Ezurio has integrated a complete BLUETOOTH protocol stack within the modules, including support for multi-point connections and numerous BLUETOOTH profiles. Ezurio Wireless BTM431/443 BLUETOOTH AT Data Modules are fully qualified as BLUETOOTH End Products, allowing designers to integrate them within their own products with no further BLUETOOTH Qualification.

库存量: 278

库存:
278 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
数量大于278的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥296.7832 ¥296.78