FTR-F1CA005V
图像仅供参考
请参阅产品规格
请参阅产品规格
817-FTR-F1CA005V
FTR-F1CA005V
制造商:
说明:
通用继电器 Low Profile 5VDC
通用继电器 Low Profile 5VDC
合规代码
- CNHTS:
- 8536411090
- CAHTS:
- 8536410011
- USHTS:
- 8536410020
- JPHTS:
- 853641000
- KRHTS:
- 8536410000
- BRHTS:
- 85364100
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 836
-
库存:
-
836 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
27 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥23.165 | ¥23.17 | |
| ¥21.7525 | ¥217.53 | |
| ¥19.6055 | ¥392.11 | |
| ¥18.6111 | ¥1,116.67 | |
| ¥18.1139 | ¥1,811.39 | |
| ¥17.289 | ¥4,495.14 | |
| ¥16.7127 | ¥8,356.35 | |
| ¥16.1251 | ¥16,125.10 | |
| ¥14.8934 | ¥74,467.00 |

中国
Please note that this part is no longer Semko certified. It has
had the Semko certification and marking terminated based on
applicable safety standards IEC/EN61058-1, as mentioned in the
SEMKO certificates. Please see the PCN.
Please contact a Mouser Technical Sales Representative for
further information.
5-1113-12