FWM8BLZ02A-109055

FCL Components
817-FWM8BLZ02A109055
FWM8BLZ02A-109055

制造商:

说明:
蓝牙模块 - 802.15.1 BLE Sensor Beacon Temp & Accelerometer

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
FCL Components
产品种类: 蓝牙模块 - 802.15.1
RoHS:  
FWM8BLZ
商标: FCL Components
产品类型: Bluetooth Modules
协议 - 蓝牙、BLE - 802.15.1: Bluetooth
工厂包装数量: 100
子类别: Wireless & RF Modules
型号: BLE
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Bluetooth® Low Energy Smart Beacons

FCL Components Bluetooth® Low Energy (BLE) Smart Beacons are Bluetooth powered devices capable of providing location based information to mobile devices. The Smart Beacons can transmit a package of data without having the need to be connected. These devices enable proactive communication and can be used in a wide field of applications,  such as in-shop promotion, museums, festivals, exhibitions, and more. Over-The-Air (OTA) Configuration allows the Smart Beacon settings and data to be re-configured wirelessly by connecting to a central device. The Beacon status can be checked by the LED indicator. The Smart Beacons feature an internal pattern antenna and offer a transmit power up to +4dBm. These compact, low-power devices operate from a single coin-cell battery.

供货情况

库存:
无库存
生产周期:
最少: 100   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥267.5049 ¥26,750.49
¥266.8382 ¥53,367.64
5,000 报价