NC01101-T001

FCL Components
817-NC01101-T001
NC01101-T001

制造商:

说明:
LCD 触控板 4-wire Touch Panel 6.95" (automotive)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
FCL Components
产品种类: LCD 触控板
RoHS:  
Finger, Pen
FeatherTouch
Bulk
商标: FCL Components
产品类型: Touch Panels
工厂包装数量: 40
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

4-Wire Resistive Feather Touch Panel

FCL Components 4-Wire Resistive Feather Touch Panel provides a low-cost alternative to projected capacitive multi-touch panels. This technology from FCL Components allows expansion of multi-touch functionality into other applications such as industrial equipment and controls, medical devices, and automotive. An ultra-low input force of 0.02N to 0.3N and a proprietary top film technology provides a user experience comparable to projected capacitive panels. The Feather Touch panels feature pinch, expand, rotate, flick, and swipe gesturing functions at a lower cost and with multiple input options. The panels can be operated with a stylus pen, gloves, and dry or wet hands. Other features include transparency of 82% to 90%, a -5°C to +60°C operating temperature range, and a reliability rating of 1 million finger inputs. Sizes range from 3.5 inches to 17 inches.

供货情况

库存:
无库存
生产周期:
最少: 40   倍数: 40
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥258.9056 ¥10,356.22
¥226.9718 ¥27,236.62
520 报价