Depth Camera D455e-f

FRAMOS
194-308235
Depth Camera D455e-f

制造商:

说明:
相机和相机模块 Depth Camera D455e-f (Camera Only) powered by Intel RealSense D430 depth module

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
FRAMOS
产品种类: 相机和相机模块
Cameras
1280 x 720
Ethernet
30 fps
12 V to 24 V
0 C
+ 60 C
132 mm x 47 mm x 41 mm
商标: FRAMOS
系列: D400e-f
子类别: Cameras & Accessories
零件号别名: 308235
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
原产地分类
原产国:
克罗地亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D455e-f Industrial Depth Camera

FRAMOS D455e-f Industrial Depth Camera is built with Intel® RealSense™ technology. This camera includes an IR pass filter that improves the sensing capabilities of the camera in challenging lighting conditions, including light reflections and vertical patterns. The D455e-f camera consists of an industrial M12 Ethernet and Intel RealSense D450 depth module. The D450 module extends the distance between the depth sensors to 95mm which improves depth (Z) error to less than 2% at 4m. This camera features a 1280 x 720 maximum depth resolution, 30fps maximum depth frame rate, and an RGB sensor. The RGB sensor includes a global shutter matched to the depth of FoV of 86° to improve the correspondence between the depth and RGB images. The D455e-f camera is ideal for applications such as OEMs and integrators.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
63
预期 2027/1/21
46
预期 2027/2/5
生产周期:
33
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥11,237.6353 ¥11,237.64