FSM-AR0521C/TXA_Devkit-Single-V1A

FRAMOS
194-10008633
FSM-AR0521C/TXA_Devkit-Single-V1A

制造商:

说明:
光学传感器开发工具 Development Kit FSM-AR0521C for NVIDIA Jetson TX2 and AGX Xavier . CMOS Rolling Shutter, color, 2592 x 1944 pixel, 1/2.5 inch, max. 60 fps. With all adapters, M12 mount, lens and drivers.

产品属性 属性值 选择属性
FRAMOS
产品种类: 光学传感器开发工具
RoHS:  
Development Kits
Image Sensor
AR0521
MIPI
商标: FRAMOS
用于: NVIDIA Jetson TX2, NVIDIA Jetson AGX Xavier
最大工作温度: + 85 C
最小工作温度: - 30 C
产品类型: Optical Sensor Development Tools
系列: FSM Development Kits
工厂包装数量: 28
子类别: Development Tools
零件号别名: 10008633
单位重量: 50 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
克罗地亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Module Development Kits

FRAMOS Sensor Module (FSM) development kits can connect single or multiple FSMs and FRAMOS Sensor Adaptors (FSA) to one FRAMOS Processor Adapter (FPA) processing board. These development kits contain an FSM/FSA combo that connects to the FPA through a 60-pin flex cable and includes all the necessary adapters for interfacing with the NVIDIA® Jetson™ Developer Kits and other third-party development boards. Device drivers and sample applications with source code provide a minimum environment to control the sensor and stream images directly into user applications, enabling customers to rapidly create unique applications with little overhead. The FSM development kits have the sensor modules pre-assembled with a lens mount, M12 lens, and FSA board. These development kits also include a tripod adapter for easy evaluation. Note: FSMs that use a C/CS lens mount do not include any lenses in the development kits.

供货情况

库存:
无库存
生产周期:
最少: 28   倍数: 28
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,535.5327 ¥98,994.92