FSM-AR0521M-01S-V1A

FRAMOS
194-10008852
FSM-AR0521M-01S-V1A

制造商:

说明:
Optical Sensors - 图像传感器 FRAMOS Sensor Module with ON Semiconductor AR0521, CMOS Rolling Shutter, monochrome, 2592 x 1944 pixel, 1/2.5 inch, max. 60 fps, MIPI CSI-2. M12 mount, compatible with FSA-FT7.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
FRAMOS
产品种类: 光学传感器 - 图像传感器
RoHS:  
Monochrome
- 30 C
+ 85 C
2592 x 1944
60 fps
2.2 um x 2.2 um
1.2 V, 1.8 V, 2.7 V
商标: FRAMOS
光学格式: 1/2.5 in
产品类型: Image Sensors
系列: Sensor Modules
工厂包装数量: 28
子类别: Sensors
零件号别名: 10008852
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
克罗地亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Modules

FRAMOS Sensor Modules enable users to seamlessly integrate image sensor technology into common processing platforms. These modules feature a fully modular design that utilizes standardized connectors and mechanicals. The modules include image sensors on a PCB and have resolutions from 0.4 MP to 24 MP with both rolling and global shutter options. FRAMOS Sensor Modules are ideal for evaluating a sensor as part of a proof-of-concept design. The modules can also compare and contrast multiple sensors using a common backend and integrate them into third-party processor boards.

供货情况

库存:
无库存
生产周期:
最少: 28   倍数: 28
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,314.0318 ¥36,792.89