FT231XS-U

FTDI
895-FT231XS-U
FT231XS-U

制造商:

说明:
USB 接口集成电路 USB to Full Serial UART IC SSOP-20

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
FTDI
产品种类: USB 接口集成电路
RoHS:  
FT231
USB Controllers
USB to Serial UART
SMD/SMT
SSOP-20
USB 2.0
Full Speed (FS)
480 Mb/s
2.97 V
5.5 V
125 uA, 8 mA
- 40 C
+ 85 C
Tube
商标: FTDI
接口类型: UART
湿度敏感性: Yes
工作电源电压: - 300 mV to 5.5 V
产品类型: USB Interface IC
工厂包装数量: 580
子类别: Interface ICs
商标名: X-CHIP
单位重量: 453.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FT-X Chip Series Interface ICs & Modules

FTDI FT-X Chip Series Interface ICs & Modules target a wide range of interfaces, including basic and full UART. The FT-X ICs also include FIFO, I2C, and SPI, allowing engineers to easily incorporate USB connectivity into their systems. FT-X-Chip Interface ICs are USB 2.0 full-speed chips which join the USB 2.0 high-speed, H-Series of devices and popular R-Series of ICs. Besides offering an expanded, world-class feature set, these FTDI FT-X-Chip Series Interface ICs offer reduced pin counts. For the leaded, SSOP, or a leadless QFN package, pin-outs have been minimized. The package ranges from a 10-pin DFN package for the FT200XD I2C solution to 24-pins for a FIFO to USB bridge. The FT-X-Chip Series Modules help engineers integrate FTDI's FT-X-Chip Series Interface ICs into new and existing designs. Note: The FT-X series requires a minimum driver version of 2.08.23(Beta) for Windows and 2.2.17 for Mac OS X.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5,673
预期 2026/11/6
20,880
9,860
预期 2027/1/8
11,020
预期 2027/5/7
生产周期:
42
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 300
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.3569 ¥19.36
¥18.7806 ¥469.52
¥18.193 ¥1,819.30
¥16.5432 ¥4,135.80