V2-EVAL-EXT48

FTDI
895-V2-EVAL-EXT48
V2-EVAL-EXT48

制造商:

说明:
子卡和OEM板 USB V2-EVAL Daughter Module 48-pin

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
FTDI
产品种类: 子卡和OEM板
RoHS:  
V2-EVAL
商标: FTDI
描述/功能: 48-pin daughter board for use with V2-EVAL
尺寸: 37.9 mm x 32.48 mm x 10 mm
工作电源电压: 5 V
封装: Bulk
产品类型: Daughter Cards & OEM Boards
系列: V2-EVAL
工厂包装数量: 5
子类别: Embedded Solutions
商标名: Vinculum-II
单位重量: 13.472 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
FTDI VNC2 Daughterboard Modules

A VNC2 daughterboard module is required for FTDI's V2-EVAL
Vinculum-II Evaluation Kit.

The V2-EVAL kit requires a VNC2 based daughterboard module to
be installed into the V2-EVAL base board socket site in order
to enable development with the kit.

The V2-EVAL kit is sold separately.

V2-EVAL kit Mouser Part Numbers are:

895-V2-EVAL-US
895-V2-EVAL-EU
895-V2-EVAL-UK
895-V2-EVAL-JP

Please contact a Mouser Technical Sales Representative for
further information.



5-0510-9

合规代码
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.

Vinculum-II Evaluation & Development Modules

FTDI Vinculum-II (VNC2) Evaluation and Development Modules are a range of tools that support the new Vinculum-II (VNC2) USB Host / Slave Controller IC. The FTDI V2-EVAL is a complete evaluation and prototyping platform for the VNC2. The VNC2 is accessed via an onboard daughterboard module enabling support for 32, 48, and 64-pin QFN package types. The FTDI V2DIP1 and V2DIP2 are VNC2 based development modules with a single USB connector (V2DIP1) or two USB connectors (V2DIP2). The Vinco Ethernet RTC MP3 Shield (VSHLD-EMR) is designed to connect directly to the FTDI Vinco development PCB (V2-EVAL). These modules are targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design.

供货情况

库存:
无库存
生产周期:
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥125.7238 ¥125.72
¥125.3961 ¥1,253.96
¥125.2266 ¥6,261.33
¥125.0684 ¥12,506.84
¥124.9893 ¥31,247.33
¥124.8989 ¥62,449.45