2508056006Y6

Fair-Rite
623-2508056006Y6
2508056006Y6

制造商:

说明:
铁氧体磁珠 MULTI-LAYER CHIP BEAD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fair-Rite
产品种类: 铁氧体磁珠
RoHS:  
25
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
60 Ohms
6 A
25 %
20 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.9 mm
Bulk
商标: Fair-Rite
产品类型: Ferrite Beads
工厂包装数量: 10000
子类别: Ferrites
测试频率: 100 MHz
类型: Multilayer Ferrite Chip Bead
单位重量: 5.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000090
USHTS:
8548000000
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

供货情况

库存:

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥1.243
最小:
1

类似产品