3595000531

Fair-Rite
623-3595000531
3595000531

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 Wireless Charging Ferrite Plate 150x100x3

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fair-Rite
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Ferrite Plates
Suppression Sheet
146 mm
97.5 mm
2.75 mm
Bulk
商标: Fair-Rite
工厂包装数量: 34
子类别: EMI/RFI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Wireless Charging Ferrite Plates

Fair-Rite Wireless Charging Ferrite Plates are ideal for improving wireless power transfer (WPT) system efficiency. The ferrite guides the electromagnetic field generated by a transmitter coil and directs it toward the receiver coil, which maximizes direct energy transfer. The plates feature a high relative permeability and are compatible with high-power WPT systems. The plates minimize leakage and reduce electromagnetic interference (EMI). The Fair-Rite Wireless Charging Ferrite Plates offer a low-loss medium for leakage flux. Typical applications for these plates include industrial automation, smartphone charging, consumer electronics charging, automotive wireless charging, medical devices, and integrated wireless charging.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
132
预期 2026/10/5
生产周期:
21
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥311.6766 ¥311.68
¥280.6581 ¥2,806.58
¥194.4617 ¥4,861.54
¥185.6929 ¥18,940.68