9578110502

Fair-Rite
623-9578110502
9578110502

制造商:

说明:
铁氧体磁芯与配件 78 ER Core Set Ind 1200 nH 25% TOL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fair-Rite
产品种类: 铁氧体磁芯与配件
RoHS:  
95
Ferrite Cores
Ungapped
ER Core
10.8 x 2.45 x 5.9
1.2 uH
25 %
78
Bulk
商标: Fair-Rite
内径: 4.15 mm
内部高度: 1.58 mm
内部长度: 8.85 mm
外部高度: 5.9 mm
外部长度: 10.8 mm
外部宽度: 2.45 mm
产品类型: Ferrite Cores & Accessories
工厂包装数量: 3780
子类别: Ferrites
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

合规代码
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Inductive EER Cores

Fair-Rite Power Inductive EER Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. EER Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductive EER Cores are available in a range of sizes from EER25.5/18 to EER49/54 and three materials with initial permeability ranging from 2300 to 3000.

库存量: 4,702

库存:
4,702 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
数量大于4702的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.147 ¥2.15
¥1.5255 ¥15.26
¥1.3108 ¥32.77
¥1.1752 ¥58.76
¥1.0509 ¥105.09
¥0.89383 ¥223.46
¥0.79439 ¥397.20
¥0.69495 ¥694.95
¥0.61246 ¥2,315.10