FMAD1209

Fairview Microwave
67-FMAD1209
FMAD1209

制造商:

说明:
射频适配器 - 系列之间 Precision SMA Male (plug) to TNC Female (Jack) Adapter, Passivated Stainless Steel Body, 1.2 VSWR

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fairview Microwave
产品种类: 射频适配器 - 系列之间
RoHS:  
Male
Male
TNC
Female
18 GHz
Standard
Standard
Male to Female
1.2
Stainless Steel
Gold
Bag
商标: Fairview Microwave
触点材料: Copper
频率范围: 0 Hz to 18 GHz
最小频率: 0 Hz
安装风格: Cable Mount / Free Hanging
方向: Straight
产品类型: RF Adapters - Between Series
工厂包装数量: 1
子类别: RF Adapters
单位重量: 12.383 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Precision SMA & TNC Male Adapters

Fairview Microwave Precision SMA and TNC Male Adapters offer various configurations and maximum frequency ratings up to 27GHz. These adapters feature 50Ω impedance, straight body geometry, stainless steel construction, a precision design, and gold-plated contacts. RF adapters are used to enable connections between two connector types that would otherwise not mate, and they protect connectors on expensive equipment. Fairview Microwave Precision SMA and TNC Male Adapters are suitable for general-purpose testing and precision test and measurement applications.

库存量: 1

库存:
1 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,701.1359 ¥1,701.14
¥1,446.1288 ¥14,461.29
¥1,355.7175 ¥33,892.94
¥1,291.1154 ¥64,555.77
1,000 报价