FMAD1677

Fairview Microwave
67-FMAD1677
FMAD1677

制造商:

说明:
射频适配器 - 系列之间 High Temperature Adapter 3.5mm Female to 2.4mm Female, 34.5GHz VSWR1.25, MIL-STD 348B with Stainless Steel Body

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fairview Microwave
产品种类: 射频适配器 - 系列之间
3.5 mm
Female
Normal
2.4 mm
Female
Normal
34.5 GHz
50 Ohms
1.25
Stainless Steel
Gold
Bag
商标: Fairview Microwave
触点材料: Copper
最小频率: 0 Hz
方向: Straight
产品类型: RF Adapters - Between Series
工厂包装数量: 1
子类别: RF Adapters
单位重量: 499 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

3.5mm to 2.4mm Adapters

Fairview Microwave 3.5mm to 2.4mm Adapters are designed to protect connectors on costly equipment, especially where the number of connect and disconnect cycles is high. These RF interconnect components are constructed with stainless steel or passivated stainless steel body material, and a high-temperature variant of up to +170°C is available. The lineup includes a straight or miter right-angle adapter body style, with both female and male connectors offered. Specifications include 50Ω impedance and a maximum VSWR 1.15:1, 1.2:1, or 1.25:1. Fairview Microwave 3.5mm to 2.4mm Adapters are manufactured to precise RF component specifications and operate at a maximum frequency of 26.5GHz, 27GHz, 33GHz, or 34.5GHz.

库存量: 1

库存:
1 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,763.591 ¥1,763.59
¥1,634.1382 ¥16,341.38
¥1,594.1814 ¥39,854.54
¥1,558.6994 ¥77,934.97
100 报价