FMAM1045

Fairview Microwave
67-FMAM1045
FMAM1045

制造商:

说明:
射频放大器 2 dB NF Low Noise Amplifier, Operating from 1 MHz to 500 MHz with 33.5 dB Gain, 13 dBm P1dB and SMA

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Fairview Microwave
产品种类: 射频放大器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
1 MHz to 500 MHz
11 V to 30 V
40 mA
33.5 dB
2 dB
Low Noise Amplifiers
13 dBm
24 dBm
Bag
商标: Fairview Microwave
产品类型: RF Amplifier
工厂包装数量: 1
子类别: Wireless & RF Integrated Circuits
单位重量: 41.141 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542330000
TARIC:
8542330000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMA Low-Noise Amplifiers

Fairview Microwave SMA Low-Noise Amplifiers (LNAs) are available in a wide range of operating frequencies to meet specific application needs. These rugged amplifiers offer 11dB to 61.5dB gain, 0.7dB to 6dB noise figure, 7dBm to 23dBm compression point (P1dB), and 20dBm to 41dBm third-order intercept point (OIP3). The expansive lineup includes devices made using GaN technology. Fairview Microwave SMA LNAs operate from a voltage range of 2.7V to 28V and a supply current of 18mA to 700mA. The series is ideal for a wide variety of applications, including test and measurement, commercial, military, fiber optics, telecom and wireless infrastructure, and microwave radio.

供货情况

库存: