FMCR1010

Fairview Microwave
67-FMCR1010
FMCR1010

制造商:

说明:
射频循环器 High Power Circulator SMA Female With 16 dB Isolation From 8 GHz to 18 GHz Rated to 50 Watts

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Fairview Microwave
产品种类: 射频循环器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
8 GHz to 18 GHz
16 dB
50 W
SMA
Bag
商标: Fairview Microwave
产品: High Power Circulator
产品类型: RF Circulators
工厂包装数量: 1
单位重量: 25 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMA Circulators

Fairview Microwave SMA Circulators offer isolation ranging from 13dB to 40dB and power ratings from 1kW to 80W. The series is available in a wide range of operating frequencies to meet specific application needs. Additional features include excellent insertion loss, high reliability, and high isolation. Suitable applications for Fairview Microwave SMA Circulators include wireless radio systems, military, telecom infrastructure, communication systems, microwave radio systems, radar systems, and research and development (R&D) labs.

供货情况

库存: