FMWCA1020

Fairview Microwave
67-FMWCA1020
FMWCA1020

制造商:

说明:
射频适配器 - 系列之间 WR-28 to 2.92mm Female Waveguide to Coax Adapter UG-599/U Square Cover Standard with 26.5 GHz to 40 GHz Ka Band in Aluminum, Chem Film

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fairview Microwave
产品种类: 射频适配器 - 系列之间
2.92 mm
Normal
40 GHz
50 Ohms
Waveguide to Coaxial
Aluminum
Bag
商标: Fairview Microwave
频率范围: 26.5 GHz to 40 GHz
最小频率: 26.5 GHz
方向: Right Angle
产品类型: RF Adapters - Between Series
工厂包装数量: 1
子类别: RF Adapters
单位重量: 148.778 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WR-28 Waveguide to Coax Adapters

Fairview Microwave WR-28 Waveguide to Coax Adapters are manufactured with a right-angle design and a copper, aluminum, or brass waveguide interface body material. Also known as a waveguide coaxial transition, these adapters feature a 2.92mm female coaxial connector, a WR-28 waveguide size, and a flange size of UG-599/U or UBR320. The series offers a minimum frequency of 26.5GHz and a maximum frequency of 40GHz. Fairview Microwave WR-28 Waveguide to Coax Adapters are suitable for a variety of applications, including test benches, military and space, radar, satellites, microwave radio systems, and communication systems.

库存量: 1

库存:
1 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥9,187.0921 ¥9,187.09
¥8,215.8345 ¥82,158.35