SM4754

Fairview Microwave
67-SM4754
SM4754

制造商:

说明:
射频适配器 - 系列之间 SMA Female (Jack) to TNC Female (Jack) 4 Hole Flange Adapter, Passivated Stainless Steel Body, High Temp, 1.35 VSWR

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fairview Microwave
产品种类: 射频适配器 - 系列之间
RoHS:  
SMA
Female (Jack)
Normal
TNC
Female (Jack)
Normal
18 GHz
50 Ohms
Standard
Flange
Female to Female
1.35:1
Stainless Steel
Gold
Bag
商标: Fairview Microwave
触点材料: Copper
安装风格: Cable Mount
产品类型: RF Adapters - Between Series
工厂包装数量: 1
子类别: RF Adapters
单位重量: 13 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
美国
发货时,国家/地区可能会发生变化。

SMA Female to Female Adapters

Fairview Microwave SMA Female to Female Adapters are designed with stainless steel construction and various mounting options: two-hole flange, four-hole flange, and bulkhead. These adapters are used to enable connections between two connectors that would otherwise not mate, protecting connectors on expensive equipment. Fairview Microwave SMA Female to Female Adapters offer various specifications and meet numerous standards, ensuring engineers can find an ideal solution for projects.

库存量: 26

库存:
26 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,172.7592 ¥1,172.76
¥1,009.1352 ¥10,091.35
¥958.4999 ¥23,962.50
¥912.814 ¥45,640.70
250 报价