ST0672

Fairview Microwave
67-ST0672
ST0672

制造商:

说明:
RF端接器 RP SMA Male (Plug) Termination (Load) 1 Watts To 6 GHz, Tri-Metal Plated Brass, 1.2 VSWR, 1 KWatts Peak Power

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fairview Microwave
产品种类: RF端接器
RoHS:  
RP-SMA
Male
50 Ohms
6 GHz
Brass
Metal
Copper
Gold
Bag
商标: Fairview Microwave
最小频率: 0 Hz
产品类型: RF Terminators
工厂包装数量: 1
子类别: RF Interconnects
单位重量: 3.402 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMA Male Terminations

Fairview Microwave SMA Male Terminations offer 50Ω impedance, maximum DC frequency ratings of 26.5GHz, and maximum power ratings of 1W to 5W. These terminations are critical passive components in various microwave, RF, and millimeter-wave systems, where signal reflection from unused ports reduces signal integrity, potentially damaging the device. By terminating the unused port with a matched load, the incident energy is absorbed with minimal reflection. Suitable applications for SMA male terminations from Fairview Microwave include radar systems, satellite communications (satcom), test and measurement, and military communications.

库存量: 6

库存:
6 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥284.4549 ¥284.45
¥249.0633 ¥2,490.63
¥239.0515 ¥5,976.29
¥220.1127 ¥11,005.64
¥220.0223 ¥55,005.58
500 报价