05CCM-1R2K-01

Fastron
434-05CCM-1R2K-01
05CCM-1R2K-01

制造商:

说明:
射频电感器(引线型) Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 1.20uH, Tol 10%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fastron
产品种类: 射频电感器(引线型)
RoHS:  
Choke
Axial
Shielded
1.2 uH
10 %
820 mA
360 mOhms
- 55 C
+ 125 C
30
180 MHz
Standard
PCB Mount
9.5 mm
4.2 mm
Phenolic
05CCM
Reel
应用: Non-Magnetic
商标: Fastron
引线直径: 0.6 mm
产品类型: RF Inductors - Leaded
工厂包装数量: 3500
子类别: Inductors, Chokes & Coils
测试频率: 1 MHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CCM Non-Magnetic Leaded Inductors

Fastron CCM Non-Magnetic Leaded Inductors feature a phenolic core and enameled copper wire for lower coil resistance. These chokes are available with ±10% and/or ±20% inductance tolerances and with a -55°C to +125°C operating temperature range (including self-heating). The 05CCM, 06CCM, and 08CCM components are covered with an epoxy coating and color-coded, while the 12CCM is offered with a tube. Fastron CCM Non-Magnetic Leaded Inductors offer exceptional high Q and perform best in HF applications, including resonant circuits, filter sections, and distortion correction. The CCM inductors can also be used in Magnetic Resonance Imaging (MRI) environmental applications because they are non-magnetic. 

供货情况

库存:
无库存
生产周期:
11 周 预计工厂生产时间。
最少: 3500   倍数: 3500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3500的倍数订购)
¥3.503 ¥12,260.50
¥3.4239 ¥23,967.30

类似产品