0603LDM-4R7M-01

Fastron
434-0603LDM-4R7M-01
0603LDM-4R7M-01

制造商:

说明:
射频电感器(SMD型) Ferrite Core Semi-Shielded Chip Inductor, Ind 4.7uH, Tol 20%

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fastron
产品种类: 射频电感器(SMD型)
RoHS:  
Chip Inductor
Semi-Shielded
4.7 uH
20 %
800 mA
600 mOhms
800 mA
Solder
1.75 mm
1.15 mm
1 mm
Ferrite
0603LDM
Reel
Cut Tape
商标: Fastron
安装风格: PCB Mount
产品类型: RF Inductors - SMD
工厂包装数量: 4000
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

0603LDM RF Inductors

Fastron 0603LDM RF Inductors are designed for radio frequency (RF) applications that require optimal Q at high frequencies. These inductors feature gold flash pad metallization that provides better solderability for a higher yield in production, and they have a compact design. Suitable applications for Fastron 0603LDM RF Inductors include mobile telecommunications, automotive subsystems, wireless communications, non-magnetic versions for medical imaging, and LC resonant circuits, such as oscillators and signal generators.

库存量: 3,200

库存:
3,200 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.4579 ¥5.46
¥4.6782 ¥46.78
¥4.294 ¥107.35
¥3.4691 ¥346.91
¥3.277 ¥819.25
¥2.8137 ¥1,406.85
¥2.4973 ¥2,497.30
整卷卷轴(请按4000的倍数订购)
¥2.4182 ¥9,672.80