14HVP-101M-50

Fastron
434-14HVP-101M-50
14HVP-101M-50

制造商:

说明:
射频电感器(引线型) Ferrite Core Pluggable Inductor for High Voltages, Ind 100uH, Tol 20%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fastron
产品种类: 射频电感器(引线型)
RoHS:  
Pluggable Inductor
Radial
100 uH
20 %
4.5 A
165 mOhms
- 55 C
+ 125 C
2.55 MHz
PCB Mount
17.6 mm
17.3 mm
Ferrite
Tray
商标: Fastron
引线直径: 0.63 mm
产品类型: RF Inductors - Leaded
工厂包装数量: 200
测试频率: 10 kHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

14HVP & 14HVP/T Pluggable Inductors

Fastron 14HVP and 14HVP/T Pluggable Inductors are pin-coil type inductors that offer higher voltages and a higher performance. These AEC-Q200 qualified inductors are tested for voltages up to 600VDC and offer a wide range of inductance from 10µH to 1000µH. The 14HVP inductors, including tube versions 14HVP/T, feature a maximum specified saturation current of 14A and a maximum rated current of 8.4A. These inductors being the large pluggable chokes in the Fastron portfolio, the 14HVP series boasts a maximum diameter of 17.6mm and a height of 17.6mm. Typical applications include household appliances, industrial, automation, automotive, and lighting sectors. 

库存量: 191

库存:
191 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥39.4596 ¥39.46
¥33.0073 ¥330.07
¥30.1032 ¥752.58
¥25.8092 ¥1,290.46
¥23.6622 ¥2,366.22
¥21.8316 ¥4,366.32
¥20.5095 ¥12,305.70
¥18.8597 ¥18,859.70
¥18.3625 ¥47,742.50