1812AF-390K-01

Fastron
434-1812AF-390K-01
1812AF-390K-01

制造商:

说明:
射频电感器(SMD型) Ceramic & Ferrite Core Chip Inductor, Ind 39uH, Tol 10%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fastron
产品种类: 射频电感器(SMD型)
RoHS:  
Wirewound
1812 (4532 metric)
Unshielded
39 uH
10 %
210 mA
4.5 Ohms
- 40 C
45
32 MHz
Standard
4.9 mm
3.8 mm
3.65 mm
Ceramic/Ferrite
AEC-Q200
1812AF
Reel
应用: RF
商标: Fastron
外壳代码 - in: 1812
外壳代码 - mm: 4532
安装风格: PCB Mount
产品类型: RF Inductors - Leaded
工厂包装数量: 600
子类别: Inductors, Chokes & Coils
测试频率: 2.5 MHz
单位重量: 27 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

AF Series RF Chip Inductors

Fastron AF Series RF Chip Inductors are designed for RF applications that require optimal Q on high-frequency circuits and feature a ceramic and ferrite core. The AF inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. AF Series RF Chip Inductors are available in a case size of 1812, and the operating temperature ranges from -40°C to +85°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 600   倍数: 600
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按600的倍数订购)
¥4.068 ¥2,440.80
¥3.7516 ¥4,501.92
¥3.6612 ¥8,786.88
¥3.5595 ¥17,085.60

类似产品