SMCC-101J-31

Fastron
434-SMCC-101J-31
SMCC-101J-31

制造商:

说明:
射频电感器(引线型) Leaded Inductor - Fixed Choke Coil, Ind 100uH, Tol 5%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fastron
产品种类: 射频电感器(引线型)
RoHS:  
Choke
Axial
4 mm x 9.5 mm
Unshielded
100 uH
5 %
370 mA
1.7 Ohms
- 55 C
+ 125 C
30
5 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
SMCC/N
Reel
Cut Tape
应用: RF
商标: Fastron
引线直径: 0.6 mm
产品类型: RF Inductors - Leaded
工厂包装数量: 1500
子类别: Inductors, Chokes & Coils
测试频率: 2.52 MHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        Customization of Lead length, L-value, Q-value, DCR and Current
are available on Fastron leaded part series (MICC, SMCC, HBCC,
VHBCC, SMSC, MESC and 77A).

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-21

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Leaded Inductors

Fastron Leaded Inductors are thru-hole fixed choke coils featuring an inductance range from 0.1µH to 100,000µH. These inductors offer high Q values and come in both ammo pack and tape packaging. The tape packaging offerings include both radial and axial taping. Fastron Leaded Inductors are suitable for use cases such as decoupling, interference suppression, and filtering.

库存量: 1,208

库存:
1,208 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.2149 ¥4.21
¥3.5821 ¥35.82
¥3.277 ¥81.93
¥2.486 ¥248.60
¥2.3956 ¥598.90
¥2.2035 ¥1,101.75
¥1.8532 ¥1,853.20
整卷卷轴(请按1500的倍数订购)
¥1.808 ¥2,712.00
¥1.7741 ¥5,322.30