EMMB-ST-57-M-SS

Festo
29-EMMB-ST-57-M-SS
EMMB-ST-57-M-SS

制造商:

说明:
步进电机 Stepper motor

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Festo
产品种类: 步进电机
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Stepper Motor With Encoders
Hybrid Plug
1.05 Nm
1.8 deg
48 VDC
5.1 A
0.3 kg/cm2
16 bit
商标: Festo
尺寸: 57 mm x 57 mm x 88 mm
IP 等级: IP20
封装: Bulk
系列: EMMB-ST
工厂包装数量: 1
子类别: Motors & Motor Drives
零件号别名: 8156138
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8501104060
原产地分类
原产国:
保加利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EMMB-ST Stepper Motors

Festo EMMB-ST Stepper Motors are designed for applications with basic requirements, such as machine builders in electronics, basic automation, and light assembly. These cost-effective devices can be combined with the CMMT-ST-MP servo drive controller to create an ideal servo system. The EMMB-ST series offers a simple and space-saving connection via Festo's one-cable plug (OCP) hybrid cable, which features a common motor and connection cable for both the supply and the encoder. An additional feature is the "electronic rating plate," which contains a motor correction table for precise control. The table also enables the motor to be optimally adjusted to achieve the desired performance. Festo EMMB-ST Stepper Motors feature IP40 protection for the motor shaft and IP65 for the motor housing, including connection technology.

供货情况

库存: