EMMT-AS-60-L-HS-RMB

Festo
29-EMMTAS60LHSRMB
EMMT-AS-60-L-HS-RMB

制造商:

说明:
伺服电机 Servo motor

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Festo
产品种类: 伺服电机
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
DC Servo Motors
680 VDC
60 mm x 60 mm
187.3 mm
商标: Festo
连续扭矩: 5.6 Nm
空载转速: 14300 rpm
封装: Bulk
产品类型: AC, DC & Servo Motors
分辨率: 19 bit
转子惯性: 0.49 kg/cm2
系列: EMMT-AS
失速扭矩: 1.56 Nm
工厂包装数量: 1
子类别: Motors & Motor Drives
零件号别名: 5242219
单位重量: 2.411 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8501314000
原产地分类
原产国:
保加利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EMMT-AS Servo Motors

Festo EMMT-AS Servo Motors are engineered for demanding and dynamic applications, such as those found in energy chains. This AC synchronous servo motor is characterized by an extremely low cogging torque, ensuring good adjustability and tracking accuracy with positioning tasks. Featuring seamless connectivity and advanced control, the EMMT-AS servo motor works in conjunction with the CMMT-AS servo drive to meet the demands of modern automation, especially when precise positioning and optimal energy efficiency are crucial. The two units are connected via Festo's one-cable plug (OCP) solution and can be put into operation quickly and easily through the Festo Automation Suite. Festo EMMT-AS Servo Motors are designed to reduce installation time and effort, simplify maintenance, and improve system clarity.

供货情况

库存: