EMMT-ST-42-S-RB

Festo
29-EMMT-ST-42-S-RB
EMMT-ST-42-S-RB

制造商:

说明:
步进电机 Stepper motor

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Festo
产品种类: 步进电机
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Stepper Motors
Hybrid Plug
0.25 Nm
1.8 deg
48 VDC
1.8 A
0.041 kg/cm2
商标: Festo
尺寸: 42 mm x 42 mm x 100 mm
IP 等级: IP40
封装: Bulk
系列: EMMT-ST
工厂包装数量: 1
子类别: Motors & Motor Drives
零件号别名: 8156164
单位重量: 720 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8501109300
原产地分类
原产国:
保加利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EMMT-ST Stepper Motors

Festo EMMT-ST Stepper Motors are certified to UL standards and use robust connection technology, making them ideal for applications with higher IP rating requirements. When combined with the CMMT-ST-MP servo drive controller, the EMMT-ST provides an ideal servo system featuring a field weakening function, enhancing motor performance for precise control and quiet operation. Another highlight is the use of absolute encoders, which can be used as single or multi-turn versions. The encoders do not require a battery, eliminating the need for regular maintenance and battery replacement. Connection is simplified via Festo's one-cable plug (OCP) hybrid cable, which features a common motor and connection cable for both the supply and the encoder. Festo EMMT-ST Stepper Motors are ideal for industrial applications, including conveyor belts, medical equipment, cutting and packaging, robotics, and 3D printers.

供货情况

库存: