BMR4560004/001

Flex Power Modules
764-BMR4560004/001
BMR4560004/001

制造商:

说明:
DC/DC转换器 - 通孔型 420W 12V 35A HEADER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Flex
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
420 W
12 V
35 A
2.25 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
13.21 mm (0.52 in)
+ 125 C
- 40 C
BMR456
商标: Flex Power Modules
输入电压: 36 V to 75 V
安装风格: Through Hole
封装: Tray
产品类型: Isolated DC-DC Converters
工厂包装数量: 60
子类别: DC-DC Converters
商标名: FRIDA II
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BMR456 & BMR457 DC-DC Bus Converters

Flex Power Modules BMR456 and BMR457 DC-DC Advanced Bus Converters (ABC) can reduce board power consumption by 3% to 10%. Both modules have the ability for the output voltage to be adjusted via PMBus commands or the preset profiles. The power modules have the ability to control intermediate bus voltage to deliver high efficiency and significant energy savings. Flex BMR456 and BMR457 Advanced Bus Converters can reduce board power consumption up to 10%, depending on the board applications. Both modules feature DC-DC Energy Optimizer firmware for power consumption reduction. The quarter-brick BMR456 output voltage can be adjusted within an operation range of 13.0V to 8.2V. The output voltage of the smaller eighth-brick BMR457 delivers 13.2V to 8.2V and can be adjusted down to 6.9V.

供货情况

库存:
无库存
生产周期:
39 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 60   倍数: 60
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥635.8397 ¥38,150.38