MS-IE-ADAPTER SET

Fluke Networks
676-MS-IE-ADAPTERSET
MS-IE-ADAPTER SET

制造商:

说明:
LAN/电信/电缆测试 Industrial Ethernet Adapter Set For MS, MS-PoE and LIQ

产品属性 属性值 选择属性
Fluke
产品种类: LAN/电信/电缆测试
RoHS:  
MicroScanner PoE
商标: Fluke Networks
显示器类型: Monochrome LCD with backlight
高度: 3.6 m
长度: 7.6 m
产品类型: LAN/Telecom/Cable Testing
工厂包装数量: 1
子类别: Test Equipment
商标名: MicroScanner
类型: Adapter Set
宽度: 16.3 m
零件号别名: 5258600
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MicroScanner™ Industrial Ethernet Cable Testers

Fluke Networks MicroScanner™ Industrial Ethernet Cable Testers are Power-over-Ethernet (PoE) verifiers that provide a time-saving user interface, integrated multimedia support, and expanded service detection capabilities. The MicroScanner Testers display the available PoE class from 802.3at/.3af/.3bt devices, the voltage from passive PoE sources, available services (up to 10G Ethernet), cable length, wiremap, and distance to fault up to 1500 feet. These features are displayed on one screen eliminating the need to toggle between different modes like previous cable verification testers.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥8,801.1293 ¥8,801.13