TL175E

Fluke
676-TL175E
TL175E

制造商:

说明:
测试引线 TWISTGUARDTM TEST LEADS, 2MM DIA PROBE TIPS WITH 4MM ADAPTERS

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Fluke
产品种类: 测试引线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
Test Lead
Test Leads
商标: Fluke
产品类型: Test Leads
工厂包装数量: 1
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
零件号别名: 3565554
单位重量: 200.240 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
9030900000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TL175 TwistGuard Test Leads

Fluke TL175 TwistGuard™ Test Leads feature a manually adjustable test tip guard for use in different measurement environments. Designed using patented TwistGuard technology, the exposed probe tip length can be adjusted from 4mm to 19mm (0.16" to 0.75") by simply twisting the test lead. The TL175 test leads are safety rated for CAT III 1000 V, CAT IV 600 V with the tip guard fully extended, and safety rated for CAT II 1000 V when the tip guard is retracted. Constructed to last longer than similar models and tested to withstand over 30,000 bends without failure, Fluke TL175 TwistGuard Test Leads feature WearGuard™ insulation and extra-heavy strain relief on both probe-end and plug-end. The WearGuard indicator provides a visual cue when the test leads are in need of replacement. Extremely versatile, the TL175 Test Leads are compatible with any instrument that accepts 4mm shrouded banana plugs.

供货情况

库存: