uEZGUI-4088-43WQH-BA

Future Designs, Inc. (FDI)
786-UEZGUI408843WQHB
uEZGUI-4088-43WQH-BA

制造商:

说明:
LCD 图形显示模块和配件 4.3" Res Touch LCD GUI Module

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Future Designs, Inc. (FDI)
产品种类: LCD 图形显示模块和配件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Graphic LCD Modules
480 x 272
Transmissive
116.84 mm x 72.14 mm x 12.95 mm
4-Wire, I2C, SPI, UART, USB
LED
With Touch Panel
95.04 mm x 53.86 mm
5 V
uEZGUI
Bulk
商标: Future Designs, Inc. (FDI)
对角线: 4.3 in
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: LCD Graphic Displays
工厂包装数量: 5
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109130
TARIC:
8537101090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UEZGUI-4088-43WQH-BA 4.3” Resistive Touch Screen

Future Designs Inc. UEZGUI-4088-43WQH-BA 4.3" Resistive Touch Screen LCD features a microcontroller-based intelligent Human Machine Interface (HMI) and Graphical User Interface (GUI). The UEZGUI-4088-43WQH-BA adds enhanced processing capabilities and display features with a high-performance NXP LPC4088 microcontroller. The microcontroller has a Floating Point Unit (FPU) and high-speed SPIFI Flash. This provides wider IPS-like viewing angles and a brilliant 650-nit display. This LCD is optimal for math intensive applications including graphics processing at high speeds. Designed to be used as an "off-the-shelf" in a variety of end customer applications.

供货情况

库存: