RFPC-SMA32-FN-175-A

GCT
640-RFPCSMA32FN175A
RFPC-SMA32-FN-175-A

制造商:

说明:
RF连接器/同轴连接器 RP-SMA, PCB Mount, Bulkhead Jack, End launch, With O-ring 6GHz, IP67, 1.6mm PCB thickness

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
GCT
产品种类: RF连接器/同轴连接器
PCB Connectors
RP-SMA
Jack (Pin)
50 Ohms
6 GHz
Solder
Straight
Reverse
Edge Launch
IP67
Tray
主体表面处理: Nickel
主体材料: Brass
主体类型: Edge Mount
商标: GCT
触点材料: Brass
触点电镀: Gold
触点端接: Solder
耦合器: Threaded
频率: 0 Hz to 6 GHz
绝缘: Non-Isolated
最大工作温度: + 125 C
最小频率: 0 Hz
最小工作温度: - 55 C
产品类型: RF Connectors / Coaxial Connectors
系列: RFPC-SMA32
工厂包装数量: 90
子类别: RF Interconnects
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RF Cable Assemblies

GCT RF Cable Assemblies are designed to withstand hard environments. These cable assemblies are available with IP67, IP68, and IP69K protection (mated and unmated) and feature up to 12.4GHz frequency and 50Ω impedance. GCT RF Cable Assemblies are available with SMA bulkhead, I-Pex® MHF®, MMCX, or Hirose U.FL connectors. These cables are ideal solutions for wireless markets such as Wi-Fi®, GPS, and GSM. Other applications include mining, agri-tech, marine, and sewage and waste management.

RFPC RF Coaxial Connectors

GCT RFPC RF Coaxial Connectors are designed to withstand extremely harsh environments and offer peak performance against corrosion. These robust connectors come in various interface types, such as SMA, MMCX, and TNC. The connectors are available with IP67, IP68, and IP69K-rated (mated and unmated) environmental protection. The PCB-mounted SMA connectors are available in straight or right-angle configurations with standard or reverse polarity. Typical applications for GCT RFPC RF Coaxial Connectors include telecommunications, industrial automation, sewage and waste management, mining, marine, food preparation, and medical.

库存量: 274

库存:
274 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.0353 ¥28.04
¥23.8204 ¥238.20
¥20.4304 ¥510.76
¥19.3569 ¥1,742.12
¥18.8597 ¥5,092.12
¥17.9444 ¥9,689.98
¥17.0404 ¥18,403.63
¥16.046 ¥40,435.92