USB3160-30-0120-1-C

GCT
640-USB31603001201C
USB3160-30-0120-1-C

制造商:

说明:
USB连接器 Micro B Skt, Vertical, SMT, 30u, 1.2mm stake,with MEF, peg, T+R+Cap

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
GCT
产品种类: USB连接器
RoHS:  
Micro USB Type B Connectors
Receptacle (Female)
USB 2.0
SMD/SMT
5 Contact
1 Port
1.8 A
30 V
Vertical
PCB Mount
Reel
Cut Tape
商标: GCT
颜色: Black
触点材料: Copper Alloy
触点电镀: Gold
特点: 10000 mating cycles
可燃性等级: UL 94 V-0
绝缘电阻: 1 GOhms
最大工作温度: + 85 C
最小工作温度: - 30 C
产品类型: USB Connectors
系列: USB3160
外壳电镀: Tin
工厂包装数量: 500
子类别: USB Connectors
单位重量: 600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Micro USB 2.0 Connectors

GCT Micro USB 2.0 Connectors feature a low profile from 3.26mm, reversible design, and up to 10,000 mating cycles. USB 2.0 Type-C Connectors are a robust and compact I/O interconnect system that provides a high level of product strength due to stringent manufacturing and process control. GCT Micro USB 2.0 Connectors are available with top or side entries, surface-mount, through-hole, or hybrid mounting types, and are ideal for mobile applications.

USB3160 Micro USB 2.0 Connector

GCT USB3160 Micro USB 2.0 Connector offers 30mΩ contact resistance, 1000MΩ insulation resistance, and 10,000 cycles of durability. The USB3160 connector has a surface-mount design, vertical orientation, and top-mount position. This connector features a stainless steel metallic shell, copper alloy contact terminal, and UL94V-0 plastic housing. GCT USB3160 Micro USB 2.0 Connector operates in the -30°C to +85°C temperature range.

库存量: 370

库存:
370 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.6049 ¥7.60
¥6.6557 ¥66.56
¥6.0907 ¥152.27
¥5.4918 ¥549.18
¥5.0172 ¥1,254.30
整卷卷轴(请按500的倍数订购)
¥5.0172 ¥2,508.60
¥4.1471 ¥4,147.10
¥3.8872 ¥9,718.00
¥3.7064 ¥18,532.00
¥3.5369 ¥35,369.00