USB4070-30-C

GCT
640-USB4070-30-C
USB4070-30-C

制造商:

说明:
USB连接器 USB Type C Rec. 30u, vertical, SMT with stakes & pegs, T&R with cap

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
GCT
产品种类: USB连接器
RoHS:  
USB Type C Connectors
PCB Top Mount
Receptacle (Female)
USB 3.2 Gen 2
SMD/SMT
24 Contact
1 Port
5 A
48 VDC
Vertical
Top-Mount
Reel
Cut Tape
MouseReel
商标: GCT
颜色: Black
触点材料: Copper Alloy
触点电镀: Gold
特点: 10000 Mating Cycles
可燃性等级: UL 94 V-0
绝缘电阻: 100 MOhms
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: USB Connectors
系列: USB4070
外壳电镀: Nickel
工厂包装数量: 400
子类别: USB Connectors
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

USB Type-C® 3.2 Gen 2 Standard Connectors

GCT USB Type-C® 3.2 Gen 2 Standard Connectors are robust, compact I/O interconnect systems with a reversible mating form factor. The connectors provide fast 20Gbit/s (USB 3.2) speeds, more than 10,000 mating cycles, power up to 5A, 24 contacts as standard, and profiles as low as 3.26mm. Top-mount connectors are soldered to the top side of the PCB. The devices can also be soldered to the bottom of the PCB to take advantage of the USB Type-C reversible interface. For mid-mount versions, a hole is routed in the PCB, and the connector drops onto the PCB top or bottom and is soldered in place. Mid-mount connectors are ideal for super low-profile applications. Vertical-mount plugs and receptacles are simply mounted at 90° on PCBs. 

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

库存量: 13,455

库存:
13,455 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按400的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥30.0241 ¥30.02
¥25.5606 ¥255.61
¥22.826 ¥570.65
¥21.7525 ¥2,175.25
¥19.6846 ¥4,921.15
整卷卷轴(请按400的倍数订购)
¥18.6902 ¥7,476.08
¥17.5376 ¥14,030.08
¥17.289 ¥41,493.60
¥17.1195 ¥82,173.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩