USB4140-GF-0170-C

GCT
640-USB4140-GF-0170C
USB4140-GF-0170-C

制造商:

说明:
USB连接器 USB C Rec GF Vert 6P SMT 1.7mm TH stakes H 6.5mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
GCT
产品种类: USB连接器
RoHS:  
USB Type C Connectors
PCB Top Mount Charging
Receptacle (Female)
USB
SMD/SMT
6 Contact
1 Port
3 A
48 VDC
Vertical
Top-Mount
Reel
Cut Tape
商标: GCT
颜色: Black
触点材料: Copper Alloy
触点电镀: Gold
特点: 20000 Mating Cycles
可燃性等级: UL 94 V-0
绝缘电阻: 100 MOhms
绝缘体颜色: Black
最大工作温度: + 85 C
最小工作温度: - 25 C
产品类型: USB Connectors
系列: USB4140
外壳电镀: Nickel
工厂包装数量: 400
子类别: USB Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Vertical USB Type-C™ Charging Connectors

GCT Vertical USB Type-C® Charging Connectors are high-performance vertical USB connectors with a stable base and locating pegs. The USB Type-C Connectors offer three shell stake options (0.7mm, 1.7mm, and 2.3mm) for different PCB thicknesses. These connectors feature 6, 16, and 24 pins, 3A and 5A current ratings, and 20,000 mating cycles. The 16-pin (USB4145) and 24-pin (USB4160) variants are now approved for 240W (48V at 5A) USB Power Delivery (PD). GCT Vertical USB Type-C Charging Connectors are suitable for docking stations, electronic point of sale (EPoS), dental equipment, portable electronics, and audio equipment.    

USB Connectors for Power Only/USB 2.0 Applications

GCT USB Connectors for Power Only and USB 2.0 Applications are available in 6- and 16-pin configurations for engineers to use the USB Type-C® format in cost-effective product designs where pricing was previously prohibitive compared to micro-USB or DC sockets. GCT has enhanced its range of USB products with a next-generation vertical Type-C series for Power Only and USB 2.0 applications. Available in 6- and 16-pin options, GCT USB Connectors for Power Only and USB 2.0 help designers increase cost-effectiveness by selecting the exact level of functionality required for an application.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

库存量: 1,354

库存:
1,354 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.4579 ¥5.46
¥4.6104 ¥46.10
¥4.1245 ¥103.11
¥3.9211 ¥392.11
¥3.3787 ¥844.68
整卷卷轴(请按400的倍数订购)
¥3.3787 ¥1,351.48
¥3.0058 ¥7,213.92