GPS01-GM-325

GHI Electronics
958-GPS-GM-325
GPS01-GM-325

制造商:

说明:
子卡和OEM板 U-BLOX NEO-6M GPS GADGETEER MODULE

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
GHI Electronics
产品种类: 子卡和OEM板
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
.NET Gadgeteer Daughter Boards
SPDR1-GB-269, CRBRS-GB-349
商标: GHI Electronics
描述/功能: GPS module for .NET Gadgeteer
尺寸: 32 mm x 27 mm
接口类型: IDC-10
工作电源电压: 3.3 V, 5 V
产品类型: Daughter Cards & OEM Boards
系列: Gadgeteer
工厂包装数量: 1
子类别: Embedded Solutions
商标名: Gadgeteer
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Microsoft .Net Gadgeteer Open Source Platform

Microsoft .Net Gadgeteer Open Source Development Platform from GHI Electronics includes the FEZ Spider Mainboard, the FEZ Spider Starter Kit, and numerous adapter boards. The FEZ Spider Mainboard is a .NET Gadgeteer-compatible mainboard based on GHI Electronics EMX module. This mainboard is the most feature-full .NET Gadgeteer-compatible device available, containing all of the .NET Micro Framework core features and many exclusive features, such as USB host, WiFi, and RLP (loading native code). All these features combine to make the GHI Electronics .Net Gadgeteer FEZ Spider Mainboard a robust rapid prototyping platform.

供货情况

库存: