GX11SA

GIGAVAC
682-GX11SA
GX11SA

制造商:

说明:
Electromechanical Contactors CONTACTOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sensata
产品种类: 机电接触器
RoHS:  
1 Form X (SPST-NO-DM)
12 VDC
150 A
DC Type
800 VDC
GX11
商标: GIGAVAC
线圈电流: 82 mA
线圈端接: Flying Leads
触点形式: 1 Form X (SPST-NO)
高度: 57.3 mm
IP 等级: IP67, IP69K
长度: 59.8 mm
最大工作温度: + 85 C
最小工作温度: - 55 C
安装风格: Chassis Mount
相数: 1 Phase
极数: 1 Pole
产品: Contactors
产品类型: Electromechanical Contactors
工厂包装数量: 20
子类别: Contactors
类型: Hermetic Sealed
宽度: 55.9 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GX11 Series Contactors

Gigavac GX11 Series Contactors offer a 12VDC to 800VDC voltage range and are rugged EPIC® seal rated to +175°C. GX11 contactors are not position sensitive and can be mounted in any position for ease of installation, and they feature chassis-level power terminals, so there is no need for specially routed power cables, special bus bars, or special lugs. The rugged EPIC seal design reduces the risk of fire or meltdown in overcurrent conditions and is the same technology used for advanced aerospace programs. Gigavac GX11 Series Contactors feature built-in coil suppression for all DC coils, saving engineers from having to add external coil suppression.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,456.5474 ¥1,456.55
¥1,304.924 ¥13,049.24
¥1,259.9274 ¥25,198.55
¥1,227.0896 ¥73,625.38
100 报价