GX16CEB

GIGAVAC
682-GX16CEB
GX16CEB

制造商:

说明:
机电接触器 CONTACTOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sensata
产品种类: 机电接触器
RoHS:  
1 Form X (SPST-NO-DM)
24 VDC
600 A
DC Type
800 VDC
GX16
商标: GIGAVAC
线圈电流: 320 mA
线圈端接: Pin Connector
触点形式: 1 Form X (SPST-NO)
高度: 76.2 mm
IP 等级: IP67, IP69K
长度: 137.2 mm
最大工作温度: + 85 C
最小工作温度: - 55 C
安装风格: Chassis Mount
相数: 1 Phase
极数: 2 Pole
产品: Contactors
产品类型: Electromechanical Contactors
工厂包装数量: 15
子类别: Contactors
类型: Hermetic Sealed
宽度: 82.3 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536411090
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GX16 Series Contactors

Gigavac GX16 Series Contactors offer a 600A continuous current rating, 12V, 24V, or 48V options, and 0.3mΩ maximum contact resistance. These contactors feature a rugged EPIC® seal rated to +175°C, reducing the risk of fire or meltdown in overcurrent conditions. The built-in coil suppression for all DC coils saves the engineer from adding external coil suppression, and the stainless steel nuts and mounting inserts ensure years of corrosion-free service. GX16 contactors are not position sensitive and can be mounted in any position for ease of installation. Gigavac GX16 Series Contactors have chassis-level power terminals, meaning there is no need for specially routed power cables, special bus bars, or special lugs. 

库存量: 275

库存:
275
可立即发货
在途量:
309
预期 2026/10/28
生产周期:
28
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,866.1885 ¥2,866.19
¥2,670.2352 ¥26,702.35
¥2,633.7588 ¥79,012.76