GX21SCB

GIGAVAC
682-GX21SCB
GX21SCB

制造商:

说明:
Electromechanical Contactors CONTACTOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Sensata
产品种类: 机电接触器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Form X (SPST-NO-DM)
12 VDC
150 A
DC Type
800 VDC
GX21
商标: GIGAVAC
线圈电流: 82 mA
线圈端接: Flying Leads
触点形式: 1 Form X (SPST-NO)
高度: 74 mm
IP 等级: IP67, IP69K
长度: 68.3 mm
最大工作温度: + 85 C
最小工作温度: - 55 C
安装风格: Upright Flange
相数: 1 Phase
极数: 2 Pole
产品: Contactors
产品类型: Electromechanical Contactors
工厂包装数量: 20
子类别: Contactors
类型: Hermetic Sealed
宽度: 59.8 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GX21 150A Contactors

Gigavac GX21 150A Contactors offer a 12VDC to 800VDC voltage range, IP67/69K environmental seal, and a +85°C maximum operating temperature rating. These contacts are hermetically sealed and feature stand-up mounting with an integrated safety cover; there is no need for specially routed power cables, bus bars, or lugs. The high-efficiency dual DC coils provide low 12VDC or 24VDC continuous coil power with no EMI emissions or crosstalk on the system control power, making these contactors ideal for battery-powered systems. Gigavac GX21 150A Contactors are not position-sensitive and can be mounted in any position for easy installation.

供货情况

库存: