GX23CA

GIGAVAC
682-GX23CA
GX23CA

制造商:

说明:
Electromechanical Contactors GIGAVAC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sensata
产品种类: 机电接触器
RoHS:  
1 Form X (SPST-NO-DM)
24 VDC
350 A
DC Type
800 VDC
GX23
商标: GIGAVAC
线圈电流: 97 mA
线圈端接: Flying Leads
触点形式: 1 Form X (SPST-NO)
高度: 74 mm
IP 等级: IP67, IP69K
长度: 80.7 mm
最大工作温度: + 85 C
最小工作温度: - 55 C
安装风格: Upright Flange
相数: 1 Phase
极数: 1 Pole
产品: Contactors
产品类型: Electromechanical Contactors
工厂包装数量: 20
子类别: Contactors
类型: Hermetic Sealed
宽度: 59.8 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GX23 DC Contactors

Gigavac GX23 DC Contactors feature rugged EPIC® seal rated to 175°C, hermetically sealed, and high-efficiency dual DC coils. These contactors incorporate stand-up mounting with integrated safety covers and built-in coil suppression for all DC coils. The GX23 DC contactors feature 1,000,000 cycles of mechanical life, 12ms maximum release time, 100MΩ insulation resistance, and 2200VRMS dielectric at sea level (leakage <1mA). These contactors can be mounted in any position for ease of installation. Typical applications include heavy trucks and equipment, buses, emergency vehicles, electric and hybrid vehicles, boats, light rail, mining, oil, and factory automation.

库存量: 6

库存:
6 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,578.723 ¥1,578.72
¥1,243.7232 ¥12,437.23
¥1,236.1861 ¥24,723.72